5W DC-DC converter with +/-12V dual output, featuring 4kV isolation and surface mount (SMD/SMT) package. Operates from 36V to 72V input, with a nominal 48V, delivering up to 210mA per output. Achieves 85% efficiency and includes short-circuit protection (SCP). Suitable for a wide temperature range of -40°C to 75°C, this RoHS compliant component is supplied on tape and reel.
Recom REC5-4812DRW/H4/A/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4812DRW/H4/A/SMD-R to view detailed technical specifications.
No datasheet is available for this part.