Isolated DC-DC converter, 5W output power, featuring dual +/-12V outputs with a maximum output current of 210mA per channel. This board mount converter operates with an input voltage range of 18V to 72V, a nominal input of 48V, and provides 4kV isolation. Achieving 83% efficiency, it is housed in a DIP package for through-hole mounting, with dimensions of 32mm length, 20.3mm width, and 10.2mm height. The unit offers short-circuit protection (SCP), a wide operating temperature range from -40°C to 75°C, and is RoHS compliant.
Recom REC5-4812DRWZ/H4/A technical specifications.
Download the complete datasheet for Recom REC5-4812DRWZ/H4/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.