Board mount DC-DC converter delivering 5W output power with a 12V nominal output voltage and 420mA maximum output current. Features include short circuit protection (SCP) and 1.6kV isolation voltage. Operates within an 18V to 72V input voltage range, with a nominal input of 48V, and offers 84% efficiency. Packaged in a DIP case for through-hole mounting, this lead-free and RoHS compliant component has dimensions of 32mm x 20.3mm x 10.2mm and weighs 13g.
Recom REC5-4812SRWZ/H/B technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4812SRWZ/H/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.