5W DC-DC converter with 12V single output, designed for surface mount applications. Features include short-circuit protection (SCP), 2kV isolation voltage, and an efficiency of 84%. Operates within an input voltage range of 18V to 72V, with a nominal input of 48V, and delivers up to 420mA output current. Packaged in SMD/SMT format, this lead-free and RoHS compliant component operates from -40°C to 75°C.
Recom REC5-4812SRWZ/H2/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4812SRWZ/H2/A/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.