Board mount DC-DC converter, 5W output power, 12V nominal output voltage, and 420mA output current. Features isolated operation with 4kV isolation voltage, a wide input voltage range of 18V to 72V DC, and an efficiency of 84%. Operates across a temperature range of -40°C to 75°C. Packaged in a DIP case with through-hole mounting for PCB integration.
Recom REC5-4812SRWZ/H4/A technical specifications.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Power | 5W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 5W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4812SRWZ/H4/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.