Board mount DC DC converter, 5W output power, delivering a stable 12V output voltage with a maximum output current of 420mA. Features include short circuit protection (SCP) and 6kV isolation voltage. Operates within an input voltage range of 18V to 72V, with a nominal input of 48V. Achieves 84% efficiency and is RoHS compliant, housed in a DIP package with through-hole mounting.
Recom REC5-4812SRWZ/H6/C/M technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4812SRWZ/H6/C/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.