5W DC-DC converter with 15V output voltage and 340mA maximum output current. Features 2kV isolation voltage, 86% efficiency, and short circuit protection (SCP). Operates within a -40°C to 75°C temperature range, accepting 36V to 72V input voltage with a nominal 48V. Packaged in a DIP through-hole mount, measuring 32mm x 20.3mm x 10.2mm, and weighing 13g. This lead-free, RoHS compliant component is designed for board mounting.
Recom REC5-4815SRW/H2/C/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 340mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4815SRW/H2/C/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.