Board mount DC-DC converter, 5W output power, featuring 3.3V single output voltage and 1A maximum output current. Operates with a 36V to 72V input voltage range, nominal 48V, and provides 1.6kV isolation voltage. This DIP package converter offers 77% efficiency, short circuit protection (SCP), and operates from -40°C to 75°C. RoHS compliant and lead-free, it mounts via through-hole technology.
Recom REC5-483.3SRW/H/B technical specifications.
| Package/Case | DIP |
| Efficiency | 77% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-483.3SRW/H/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.