Board mount DC-DC converter with 5W output power and a fixed 3.3V output voltage. Features 1A maximum output current, 77% efficiency, and 6kV isolation voltage. Operates within a 36V to 72V input voltage range, with a nominal input of 48V. Packaged in a DIP case with through-hole mounting, this lead-free and RoHS compliant component offers short-circuit protection and a wide operating temperature range of -40°C to 75°C.
Recom REC5-483.3SRW/H6/C technical specifications.
| Package/Case | DIP |
| Efficiency | 77% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-483.3SRW/H6/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.