5W DC-DC converter with 3.3V single output, designed for surface mount (SMD/SMT) applications. Features 6kV isolation voltage and short-circuit protection (SCP). Operates within a 36V to 72V input range, with a nominal input of 48V, delivering up to 1A output current. Achieves 77% efficiency and is RoHS compliant. Dimensions: 32mm (L) x 19.9mm (W) x 10.9mm (H), with an operating temperature range of -40°C to 75°C.
Recom REC5-483.3SRW/H6/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 77% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-483.3SRW/H6/C/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.