Board mount DC-DC converter delivering 5W output power with a 3.3V single output voltage and 1A maximum output current. Features 2kV isolation voltage, short circuit protection (SCP), and operates within an 18V to 72V input voltage range, with a nominal input of 48V. This through-hole component offers 76% efficiency and is RoHS compliant, housed in a DIP package with dimensions of 32mm x 20.3mm x 10.2mm. It operates from -40°C to 75°C and is lead-free.
Recom REC5-483.3SRWZ/H2/C technical specifications.
| Package/Case | DIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-483.3SRWZ/H2/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.