5W DC-DC converter with 3.3V single output, designed for board mounting. Features 4kV isolation voltage, 76% efficiency, and short circuit protection (SCP). Operates within an 18V to 72V input voltage range, with a nominal input of 48V. Housed in a DIP package for through-hole mounting, this lead-free and RoHS compliant component offers a 5W maximum output power and a maximum output current of 1A.
Recom REC5-483.3SRWZ/H4/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-483.3SRWZ/H4/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.