6W DC-DC Converter, 5V output voltage, 1A maximum output current. Features 4.5V to 9V input voltage range with a nominal 5V input. Offers 10kV isolation voltage and through-hole PCB mounting. Operates from -40°C to 75°C with Short Circuit Protection (SCP).
Recom REC6-0505SRW/R10/C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Efficiency | 77% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-0505SRW/R10/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.