Board mount DC-DC converter delivering 6W output power with a 5V regulated output voltage and 1A maximum output current. Features include UVLO and SCP protection, 8kV isolation voltage, and a wide operating temperature range of -40°C to 75°C. This through-hole component operates from a 4.5V to 9V input voltage range, with a nominal input of 5V, and boasts 77% efficiency. Packaged in a DIP form factor, it is lead-free and RoHS compliant.
Recom REC6-0505SRW/R8/A/X1 technical specifications.
| Package/Case | DIP |
| Efficiency | 77% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-0505SRW/R8/A/X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.