6W DC-DC Converter, DIP package, featuring dual ±15V outputs with 167mA max output current each. Operates from a 4.5V to 9V input range with a nominal 5V input, delivering 6W output power. Offers 8kV isolation voltage and includes UVLO and SCP protection features. With 80% efficiency and a wide operating temperature range of -40°C to 75°C, this lead-free, RoHS compliant component is designed for through-hole mounting.
Recom REC6-0515DRW/R8/A/X1 technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-0515DRW/R8/A/X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.