Board mount DC-DC converter, 6W output power, featuring 24V single output voltage and 208mA maximum output current. Operates with a 4.5V to 9V input voltage range, nominal 5V input, and offers 82% efficiency. Includes short-circuit protection (SCP) and 10kV isolation voltage. Packaged in a DIP case with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm, and operating from -40°C to 75°C. Lead-free and RoHS compliant.
Recom REC6-0524SRW/R10/A/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 208mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 24V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-0524SRW/R10/A/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.