Board mount DC-DC converter, 6W output power, featuring dual ±9V outputs with 335mA maximum current each. Operates with a 9V to 18V input range, nominal 12V, and offers 8kV isolation voltage. This DIP package converter boasts 81% efficiency, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 75°C. Lead-free and RoHS compliant, it measures 32mm x 20.3mm x 10.2mm and weighs 14g.
Recom REC6-1209DRW/R8/C technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 335mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-1209DRW/R8/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.