Board mount DC/DC converter, 6W output power, delivering 15V at 400mA. Features 8kV isolation voltage and short circuit protection (SCP). Operates with a 9V to 18V input range, nominal 12V, and offers 84% efficiency. Packaged in a DIP case with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm. Suitable for operation from -40°C to 75°C, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Recom REC6-1215SRW/R8/A technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-1215SRW/R8/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.