
Board mount DC/DC converter with 6W output power, featuring a 2:1 input voltage range of 18-36V and a nominal input of 24V. Delivers dual +/-5V outputs at 500mA each, with a maximum output voltage of 5V. Offers 10kV isolation voltage and 81% efficiency, operating from -40°C to 75°C. Packaged in a DIP form factor for through-hole mounting, measuring 32mm x 20.3mm x 10.2mm. Lead-free and RoHS compliant.
Recom REC6-2405DRW/R10/A technical specifications.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 81% |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-2405DRW/R10/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.