
Isolated DC-DC converter, 6W output power, 5V nominal output voltage, 1A maximum output current. Features include Short Circuit Protection (SCP) and 10kV isolation voltage. Operates with an input voltage range of 18V to 36V DC, nominal 24V DC. DIP package for through-hole PCB mounting, with dimensions of 32mm length, 20.3mm width, and 10.2mm height. Efficiency is 77%, with an operating temperature range of -40°C to 75°C.
Recom REC6-2405SRW/R10/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Depth | 32mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 6W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-2405SRW/R10/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.