
6W DC-DC Converter, board mount, DIP package, featuring dual isolated outputs of +/-15V at 200mA each. Input voltage range from 18V to 36V DC, with a nominal input of 24V. Offers 10kV isolation voltage and 84% efficiency, operating from -40°C to 75°C. Through-hole PCB mounting, lead-free, and RoHS compliant.
Recom REC6-2415DRW/R10/A technical specifications.
| Package/Case | DIP |
| Current - Output 2 | -200mA |
| Depth | 10.2mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-2415DRW/R10/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.