6W DC-DC regulated power supply module featuring a single output and hybrid construction. Operates within a -40°C to 75°C temperature range, with a 0.6% maximum load regulation. Input voltage spans from 18V to 36V. This board mount converter is housed in a plastic DIP-24/6 package with dual terminal positions.
Recom REC6-2415SRW/R10/A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T6 |
| Width | 20.3 |
| Length | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REC6-2415SRW/R10/A to view detailed technical specifications.
No datasheet is available for this part.