6W DC-DC converter, 24V output voltage, 250mA max output current. Features 18-36V DC input range, 24V nominal input, and 84% efficiency. Offers 10kV isolation voltage and short-circuit protection (SCP). Through-hole mounted DIP package, 32mm length, 20.3mm width, 10.2mm height, weighing 14g. Operates from -40°C to 75°C, lead-free, and RoHS compliant.
Recom REC6-2424SRW/R10/A technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 24V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-2424SRW/R10/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.