6W DC/DC converter, board mount, featuring 24V output voltage and 250mA maximum output current. Operates with an input voltage range of 18-36V, nominal 24V, and offers 84% efficiency. This component provides 8kV isolation voltage and includes short-circuit protection (SCP). Housed in a DIP package with through-hole mounting, it measures 32mm in length, 20.3mm in width, and 10.2mm in height, with a weight of 14g. Operating temperature range is -40°C to 75°C.
Recom REC6-2424SRW/R8/A/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 24V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-2424SRW/R8/A/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.