6W DC-DC converter with 24V nominal input voltage, featuring a 24V single output and 250mA maximum output current. This board mount converter offers 8kV isolation voltage and operates within an 18V to 36V input range. Key features include UVLO and SCP protection, with an efficiency of 84%. Packaged in a DIP case with through-hole mounting, it measures 32mm in length, 20.3mm in width, and 10.2mm in height, with a weight of 14g. Operating temperature range is -40°C to 75°C.
Recom REC6-2424SRW/R8/A/X1 technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 24V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-2424SRW/R8/A/X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.