Isolated DC-DC converter, 6W output power, featuring 5V dual outputs with 500mA current per output. Input voltage range spans 36-75V DC, with a nominal input of 48V DC. Offers 10kV I/O isolation and a 82% efficiency. Packaged in a DIP through-hole mount, this component operates from -40°C to 75°C and includes short-circuit protection.
Recom REC6-4805DRW/R10/A technical specifications.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-4805DRW/R10/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.