Board mount DC-DC converter delivering 6W output power with a 5V single output. Features include 8kV isolation voltage, 1A maximum output current, and 82% efficiency. Operates within a 36V to 75V input voltage range, with a nominal input of 48V. Packaged in a DIP through-hole mount, this component offers short-circuit protection (SCP) and operates from -40°C to 75°C. Dimensions are 32mm length, 20.3mm width, and 10.2mm height, with a weight of 14g. RoHS compliant.
Recom REC6-4805SRW/R8/A technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-4805SRW/R8/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.