6W DC/DC converter with dual 12V outputs, featuring a 36V to 75V DC input range and 250mA output current per channel. This board mount converter offers 10kV isolation voltage and operates efficiently at 83% with short-circuit protection (SCP). Housed in a DIP package with through-hole mounting, it measures 32mm x 20.3mm x 10.2mm and weighs 14g, suitable for operation between -40°C and 75°C.
Recom REC6-4812DRW/R10/A technical specifications.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-4812DRW/R10/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.