
6W DC-DC converter, 15V single output, 400mA max output current. Features 8kV isolation voltage, 86% efficiency, and short-circuit protection (SCP). Operates from 36V to 75V input, nominal 48V, with a wide temperature range of -40°C to 75°C. Packaged in a 32mm x 20.3mm x 10.2mm DIP through-hole mount package. Lead-free and RoHS compliant.
Recom REC6-4815SRW/R8/A technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-4815SRW/R8/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.