
6W DC-DC converter, board mount, DIP package, featuring 15V output voltage and 400mA maximum output current. Operates with a 36V to 75V input voltage range, nominal 48V, and offers 8kV isolation voltage. Achieves 86% efficiency with short circuit protection (SCP) and a wide operating temperature range of -40°C to 75°C. Through-hole mounting, 10.2mm height, 32mm length, 20.3mm width, and 14g weight.
Recom REC6-4815SRW/R8/C technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-4815SRW/R8/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
