Board mount DC-DC converter with 7.5W output power, delivering +/-5V at 750mA per output. Features 1kV isolation voltage and 82% efficiency. Operates from a 9V to 18V input range, with a nominal input of 12V. Packaged in SMD/SMT for surface mounting, with dimensions of 32mm x 19.9mm x 10.9mm and a weight of 16g. Includes short-circuit protection (SCP) and operates between -40°C and 71°C.
Recom REC7.5-1205DRW/H1/A/M/SMD/CTRL technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 750mA |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 16g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-1205DRW/H1/A/M/SMD/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.