
Board mount DC-DC converter, 7.5W output power, delivering a stable 5V at 1.5A. Features 2kV isolation and 82% efficiency across a wide -40°C to 71°C operating temperature range. Designed with through-hole mounting in a DIP package, this isolated power supply offers short-circuit protection (SCP) and is lead-free and RoHS compliant. Input voltage range is 9V to 18V, with a nominal input of 12V.
Recom REC7.5-1205SRW/H2/A/M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.5A |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.5mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 5V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-1205SRW/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.