Board mount DC-DC converter, 7.5W output power, featuring dual +/-9V outputs at 417mA each. This surface mount device offers 84% efficiency and 1kV isolation voltage, operating within a -40°C to 71°C temperature range. Maximum input voltage is 18V, with a nominal input of 12V. Includes short circuit protection (SCP) and is lead-free.
Recom REC7.5-1209DRW/H1/A/M/SMD/CTRL-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 417mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 7.5W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 16g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-1209DRW/H1/A/M/SMD/CTRL-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.