Board mount DC-DC converter, 7.5W output power, delivering a stable 12V output voltage at 625mA. Features include 1kV isolation, short-circuit protection (SCP), and an efficiency of 85%. Operates across a wide temperature range of -40°C to 71°C, with input voltage tolerance from 9V to 18V. Packaged in a DIP case for through-hole mounting, this lead-free and RoHS compliant component offers reliable power conversion.
Recom REC7.5-1212SRW/H1/A/M technical specifications.
| Package/Case | DIP |
| Depth | 20.3mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.5mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 625mA |
| Output Power | 7.5W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 (7.5W) |
| Voltage - Output 1 | 12V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-1212SRW/H1/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.