Board mount DC-DC converter, 7.5W output power, delivering a stable 15V output voltage with a maximum output current of 500mA. Features 2kV isolation voltage and short-circuit protection (SCP). Operates efficiently at 86% with a wide input voltage range of 9V to 18V, nominal 12V. Packaged in a compact SMD/SMT case measuring 32mm x 19.9mm x 10.9mm, suitable for surface mounting. This lead-free, RoHS-compliant component operates across a temperature range of -40°C to 71°C.
Recom REC7.5-1215SRW/H2/A/M/SMD/CTRL technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 15V |
| Weight | 16g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-1215SRW/H2/A/M/SMD/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.