Board mount DC-DC converter delivering 7.5W output power with a 15V single output at 500mA. Features 3kV isolation voltage, 86% efficiency, and short circuit protection (SCP). Operates within a 9V to 18V input voltage range, with a nominal input of 12V. Housed in a DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.5mm. Suitable for operation from -40°C to 71°C and is RoHS compliant.
Recom REC7.5-1215SRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 3kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 15V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-1215SRW/H3/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.