Board mount DC-DC converter, 7.5W output power, delivering 15V at 500mA. Features 1kV isolation, 86% efficiency, and short-circuit protection (SCP). Operates from an 18V to 36V input range with a nominal 24V, and is housed in an SMD/SMT package for surface mounting. This RoHS compliant component has a maximum operating temperature of 71°C.
Recom REC7.5-2415SRW/H1/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 15V |
| Weight | 16g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-2415SRW/H1/A/M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.