
Board mount DC-DC converter with 3.3V output voltage and 1.8A maximum output current, delivering 7.5W of output power. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates within an input voltage range of 18V to 36V, with a nominal input of 24V. This lead-free, RoHS compliant component is housed in a DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.5mm and weighing 16g.
Recom REC7.5-243.3SRW/H1/A/M/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 3.3V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-243.3SRW/H1/A/M/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.