Board mount DC/DC converter, 3.3V output voltage, 1.8A max output current, delivering 7.5W output power. Features 78% efficiency, 2kV isolation voltage, and short circuit protection (SCP). Operates within an 18V to 36V input voltage range, with a nominal input of 24V. Encased in an SMD/SMT package, this lead-free, RoHS compliant component measures 32mm x 19.9mm x 10.9mm and weighs 16g.
Recom REC7.5-243.3SRW/H2/A/M/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 (7.5W) |
| Voltage - Output 1 | 3.3V |
| Weight | 16g |
| Width | 19.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom REC7.5-243.3SRW/H2/A/M/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.