Board mount DC/DC converter featuring dual +/-5V outputs, delivering 7.5W of output power with a maximum output current of 750mA per output. This surface mount device operates with an efficiency of 82% and offers 1kV isolation voltage. Designed for a 36V to 72V input range, it includes short-circuit protection (SCP) and functions across an operating temperature range of -40°C to 71°C. The converter is housed in an SMD/SMT package with dimensions of 32mm x 19.9mm x 10.9mm.
Recom REC7.5-4805DRW/H1/A/M/SMD/CTRL-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 7.5W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 16g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-4805DRW/H1/A/M/SMD/CTRL-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.