Board mount DC-DC converter with 9V single output, delivering 7.5W of power. Features 3kV isolation voltage, 84% efficiency, and short-circuit protection (SCP). Operates across a wide temperature range of -40°C to 71°C with a maximum input voltage of 72V. Housed in a DIP package for through-hole mounting, this RoHS compliant component offers 833mA maximum output current.
Recom REC7.5-4809SRW/H3/A/M/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 9V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-4809SRW/H3/A/M/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.