Board mount DC-DC converter with 3.3V output voltage and 7.5W output power. Features a 1.8A maximum output current, 1kV isolation voltage, and operates from a 36V to 72V input range with a nominal input of 48V. This DIP package converter offers 78% efficiency, short circuit protection (SCP), and a wide operating temperature range of -40°C to 71°C. Through-hole mounting and lead-free construction ensure reliable integration.
Recom REC7.5-483.3SRW/H1/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 3.3V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-483.3SRW/H1/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.