Board mount DC/DC converter, 8W output power, featuring a 15V output voltage and 533mA output current. Operates with a 12V nominal input voltage, ranging from 9V to 18V. Offers 2kV isolation voltage and includes overcurrent (OCP) and short-circuit (SCP) protection. Packaged in a DIP case with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm, and operating from -40°C to 85°C.
Recom REC8-1215SRW/H2/A/M technical specifications.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 533mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 533mA |
| Output Power | 8W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 15V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC8-1215SRW/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.