Board mount DC-DC converter with 8W output power and 12V single output voltage. Features include overcurrent protection (OCP) and short-circuit protection (SCP), 86% efficiency, and 2kV isolation voltage. Operates within an 18V to 36V input voltage range, with a nominal input of 24V. Packaged for surface mount (SMD/SMT) with dimensions of 32mm length, 19.9mm width, and 10.9mm height, and a weight of 18g. RoHS compliant and lead-free, suitable for operation from -40°C to 85°C.
Recom REC8-2412SRW/H2/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 12V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC8-2412SRW/H2/A/M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.