
Board mount DC-DC converter delivering 8W of power with a 12V nominal output voltage and 666mA output current. Features a wide input voltage range of 9V to 36V DC, 2kV isolation voltage, and 85% efficiency. Operating temperature range spans -40°C to 71°C, with built-in Over Current Protection (OCP) and Short Circuit Protection (SCP). DIP package designed for through-hole mounting, meeting RoHS compliance.
Recom REC8-2412SRWZ/H2/A/M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 666mA |
| Depth | 32mm |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Power | 8W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 666mA |
| Output Power | 8W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC8-2412SRWZ/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.