Board mount isolated DC/DC converter, 8W output power, 5V output voltage at 1.6A. Features 2kV isolation voltage, 87% efficiency, and a wide 36-75VDC input range. Operates from -40°C to 85°C with overcurrent and short-circuit protection. Packaged in a DIP form factor for through-hole mounting.
Recom REC8-4805SRW/H2/A/M technical specifications.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 87% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 8W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 (8W) |
| Voltage - Output 1 | 5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC8-4805SRW/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.