Recom REDIN960-24/3AC technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 575 |
| Input Voltage-Min | 320 |
| Load Regulation-Max | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REDIN960-24/3AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.