
Unregulated DC-DC converter module, 1W power rating, featuring a single output. Operates across an industrial temperature range from -40°C to +85°C. Input voltage range is 4.5V to 5.5V. Packaged in a compact SIP-7/4 form factor with 4 terminals.
Recom REE-0505S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 6 |
| Length | 19.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REE-0505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.