Industrial-grade DC-DC converter module, 1W, unregulated, hybrid construction. Features a single output and operates across a -40°C to +85°C temperature range. Input voltage spans from 4.5V to 5.5V, with a maximum load regulation of 12%. Housed in a compact SIP-7/4 package with 4 terminals.
Recom REM1-0505S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P4 |
| Width | 6 |
| Length | 19.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REM1-0505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.