
The REM1-0512S is an industrial DC/DC converter with a single output and a maximum operating temperature of 85 degrees Celsius. It has a JEDEC package code of R-PSMA-P4 and measures 6mm in width and 19.6mm in length. The converter operates within a temperature range of -40 to 85 degrees Celsius and has a maximum input voltage of 5.5V. It is designed for board mount applications and has a load regulation of 8% maximum.
Recom REM1-0512S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P4 |
| Width | 6 |
| Length | 19.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REM1-0512S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.